35L048B1B | ||
---|---|---|
DigiKey Part Number | 403-1006-ND | |
Manufacturer | ||
Manufacturer Product Number | 35L048B1B | |
Description | STEPPER MOTOR PM BIPOLAR 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 450 mA 5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 450 mA | |
Steps per Revolution | 48 | |
Step Angle | 7.5° | |
Accuracy | ±15% | |
Torque - Holding (oz-in / mNm) | 4 / 28.25 | |
Size / Dimension | Round - 1.420" Dia (35.94mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.445" (11.30mm) | |
Mounting Hole Spacing | 1.650" (42.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 11 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 4gcm² | |
Approval Agency | - | |
Weight | 0.194 lb (88 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.44000 | ¥318.44 |
5 | ¥308.78600 | ¥1,543.93 |
10 | ¥289.48100 | ¥2,894.81 |
25 | ¥279.83400 | ¥6,995.85 |
50 | ¥270.18560 | ¥13,509.28 |
100 | ¥260.53630 | ¥26,053.63 |
250 | ¥256.67640 | ¥64,169.10 |