EM5157-5# | ||
---|---|---|
DigiKey Part Number | EM5157-5#-ND | |
Manufacturer | ||
Manufacturer Product Number | EM5157-5# | |
Description | CONN STRN RELIEF FOR RG-174 187 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For RG-174, 187, 188 Cables |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-174, 187, 188 Cables | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | Color Coded | |
Color | Green | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥35.67990 | ¥3,567.99 |