




72964 | |
|---|---|
DigiKey Part Number | 501-1253-ND |
Manufacturer | |
Manufacturer Product Number | 72964 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.14000 | ¥123.14 |

