6173A | ||
---|---|---|
DigiKey Part Number | 501-2087-ND | |
Manufacturer | ||
Manufacturer Product Number | 6173A | |
Description | TEST COMPANION KIT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Industrial Test Lead Set Alligator Clips, Spade Lugs, Test Clips, Test Leads, Test Probes | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Industrial Test Lead Set | |
Contents | Alligator Clips, Spade Lugs, Test Clips, Test Leads, Test Probes |
Resource Type | Link |
---|---|
Datasheets | 6173A Datasheet |
Product Training Modules | DMM Accessories and Kits |
Video File | Who is Pomona Electronics? |
HTML Datasheet | 6173A Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.90.8923 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,767.56000 | ¥1,767.56 |
25 | ¥1,634.43880 | ¥40,860.97 |
Attribute | Description |
---|---|
Other Names | 6173A-ND 2530661 501-2087 |
Standard Package | 1 |