4897-0 | ||
---|---|---|
DigiKey Part Number | 501-1579-ND | |
Manufacturer | ||
Manufacturer Product Number | 4897-0 | |
Description | CONN BANANA PLUG STACK SLDRLESS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | 1 per Pkg | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw, Safety Collar | |
Color | Black | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Polypropylene (PP) | |
Operating Temperature | 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.20000 | ¥55.20 |