4614-0 | ||
---|---|---|
DigiKey Part Number | 4614-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 4614-0 | |
Description | TRPL BANA JACK MT BASE 10PC BLK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Base, Triple (10 pack) For Banana Jacks, Miniature Black Base | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Base, Triple (10 pack) | |
For Use With/Related Products | Banana Jacks, Miniature | |
Specifications | Black Base | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.41000 | ¥139.41 |