4243-0# | ||
---|---|---|
DigiKey Part Number | 501-4243-0#-ND | |
Manufacturer | ||
Manufacturer Product Number | 4243-0# | |
Description | BINDING POST - (BLACK) | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Binding Post Connector Standard, Dual Knurled Black, Red Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard, Dual | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 8-32 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Tin | |
Color | Black, Red | |
Cross Hole Diameter | 0.100" (2.54mm) | |
Head Size | 0.440" OD (11.18mm) | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | Brass | |
Nut Plating | - | |
Panel Thickness | 0.062" ~ 0.250" (1.57mm ~ 6.35mm) | |
Voltage Rating | 30VAC/60VDC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 4243 Datasheet |
Video File | Who is Pomona Electronics? |
HTML Datasheet | 4243 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥82.81848 | ¥41,409.24 |
Attribute | Description |
---|---|
Other Names | 1925497 501-4243-0# |
Standard Package | 1 |