3777A-02 | ||
---|---|---|
DigiKey Part Number | 501-2457-ND | |
Manufacturer | ||
Manufacturer Product Number | 3777A-02 | |
Description | ADAPT SPADE LUG TO BAN JCK BLK/R | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Spade Lug To Banana Jack Black, Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Spade Lug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Black, Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.10000 | ¥68.10 |
25 | ¥67.63360 | ¥1,690.84 |