3770-4 | ||
---|---|---|
DigiKey Part Number | 3770-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 3770-4 | |
Description | CONN BIND POST KNURLED YELLOW | |
Customer Reference | ||
Detailed Description | Binding Post Connector Standard Knurled Yellow Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 8-32 | |
Current Rating (Amps) | 15 A | |
Material - Body | Copper | |
Plating - Body | Gold | |
Color | Yellow | |
Cross Hole Diameter | 0.096" (2.43mm) | |
Head Size | 0.440" OD (11.18mm) | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | 0.070" ~ 0.250" (1.77mm ~ 6.35mm) | |
Voltage Rating | 33Vrms/70VDC |
Resource Type | Link |
---|---|
Video File | Who is Pomona Electronics? |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | 3770-4-NDR |
Standard Package | 1 |