3770-3 | ||
---|---|---|
DigiKey Part Number | 3770-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 3770-3 | |
Description | CONN BIND POST KNURLED ORANGE | |
Customer Reference | ||
Detailed Description | Binding Post Connector Standard Knurled Orange Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 8-32 | |
Current Rating (Amps) | 15 A | |
Material - Body | Copper | |
Plating - Body | Gold | |
Color | Orange | |
Cross Hole Diameter | 0.096" (2.43mm) | |
Head Size | 0.440" OD (11.18mm) | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | 0.070" ~ 0.250" (1.77mm ~ 6.35mm) | |
Voltage Rating | 33Vrms/70VDC |