3562-2#

DigiKey Part Number
501-3562-2#-ND
Manufacturer
Manufacturer Product Number
3562-2#
Description
TEST ADAPTER .063 SOCKET (RED)
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Adapter Connector Socket, 0.063" Dia To Banana Jack Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Socket, 0.063" Dia
Convert To (Adapter End)
Banana Jack
Features
-
Color
Red
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥48.27094¥24,135.47