Banana Plug, Stackable Connector Miniature Solderless Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug, Stackable Connector Miniature Solderless Black
Who is Pomona Electronics?

2945-0

DigiKey Part Number
501-1749-ND
Manufacturer
Manufacturer Product Number
2945-0
Description
CONN BAN PLG STACK MINI SLDRLESS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Miniature Solderless Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Mating End Insulated
Manufacturer
Pomona Electronics
Features
Set Screw, Safety Collar
Packaging
Bulk
Color
Black
Part Status
Active
Contact Finish
Gold
Type
Banana Plug, Stackable
Contact Material
Beryllium Copper
Gender
Male
Body Material
Acrylonitrile Butadiene Styrene (ABS)
Plug/Mating Plug Diameter
Miniature
Operating Temperature
50°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Solderless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.90000¥67.90