2439-5# | ||
---|---|---|
DigiKey Part Number | 501-2439-5#-ND | |
Manufacturer | ||
Manufacturer Product Number | 2439-5# | |
Description | MINI BIND POST TIN PL (GREEN) | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Binding Post Connector Miniature Knurled Green Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Miniature | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 8-32 | |
Current Rating (Amps) | 5 A | |
Material - Body | Brass | |
Plating - Body | Tin | |
Color | Green | |
Cross Hole Diameter | - | |
Head Size | 0.380" OD x 0.086" L (9.65mm x 2.18mm) | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | 0.070" ~ 0.170" (1.78mm ~ 4.32mm) | |
Voltage Rating | 1500V rms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥73.16856 | ¥36,584.28 |