1432-2# | ||
---|---|---|
DigiKey Part Number | 501-1432-2#-ND | |
Manufacturer | ||
Manufacturer Product Number | 1432-2# | |
Description | B-JACK/PIN TIP (RED) | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Tip Plug To Banana Jack Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Tip Plug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Red | |
Current Rating (Amps) | 5 A | |
Length - Overall | 1.500" (38.10mm) | |
Operating Temperature | 50°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1432 Datasheet |
Video File | Who is Pomona Electronics? |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.62840 | ¥10,314.20 |
Attribute | Description |
---|---|
Other Names | 501-1432-2# 1938053 |
Standard Package | 1 |