KEY0104 | ||
---|---|---|
DigiKey Part Number | KEY0104-ND | |
Manufacturer | ||
Manufacturer Product Number | KEY0104 | |
Description | SLIM CHICLET KEYBOARD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 78 | |
Interface | USB | |
Features | Compact | |
Color | Black | |
Size / Dimension | 11.180" L x 4.800" W x 0.940" H (284.00mm x 122.00mm x 24.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.32000 | ¥80.32 |