COM2401 | ||
---|---|---|
DigiKey Part Number | 1778-1141-ND | |
Manufacturer | ||
Manufacturer Product Number | COM2401 | |
Description | LCD DISPLAY LCD LIGHT VALVE | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 3.78" L x 1.89" W (96.00mm x 48.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LCD Light Valve | |
For Use With/Related Products | LCD Display | |
Color | - | |
Size / Dimension | 3.78" L x 1.89" W (96.00mm x 48.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
21 | ¥58.94048 | ¥1,237.75 |