COM2400 | ||
---|---|---|
DigiKey Part Number | 1778-1140-ND | |
Manufacturer | ||
Manufacturer Product Number | COM2400 | |
Description | LCD DISPLAY LCD LIGHT VALVE | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 1.42" L x 1.42" W (36.00mm x 36.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LCD Light Valve | |
For Use With/Related Products | LCD Display | |
Color | - | |
Size / Dimension | 1.42" L x 1.42" W (36.00mm x 36.00mm) |
Resource Type | Link |
---|---|
Datasheets | COM2400, COM2401 |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | COM2400, COM2401 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9013.80.9100 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
3627 | Adafruit Industries LLC | 14 | 1528-2516-ND | ¥24.83000 | Direct |
Attribute | Description |
---|---|
Other Names | 1778-1140 |
Standard Package | 1 |