PMC-1001TS1015 | ||
---|---|---|
DigiKey Part Number | 2010-1283-2-ND - Tape & Reel (TR) 2010-1283-1-ND - Cut Tape (CT) 2010-1283-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMC-1001TS1015 | |
Description | SWITCH REED SPST-NO 700MA 130V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 4AT | |
Current - Switching | 700mA (AC/DC) | |
Voltage - Switching AC | 130 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.512" (13.00mm) | |
Size - Body | 0.394" L x 0.079" W x 0.091" H (10.00mm x 2.00mm x 2.30mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 1A (AC/DC) |
Resource Type | Link |
---|---|
Datasheets | PMC-1001TS Datasheet |
Environmental Information | PIC GmbH RoHS Cert |
Featured Product | SMD Reed Switches |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.24000 | ¥10.24 |
10 | ¥9.85300 | ¥98.53 |
25 | ¥9.20920 | ¥230.23 |
100 | ¥7.99690 | ¥799.69 |
250 | ¥7.27680 | ¥1,819.20 |
500 | ¥6.74612 | ¥3,373.06 |
1,000 | ¥6.25339 | ¥6,253.39 |
2,500 | ¥5.68490 | ¥14,212.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.30591 | ¥26,529.55 |
10,000 | ¥4.92692 | ¥49,269.20 |
Attribute | Description |
---|---|
Other Names | 2010-1283-1 2010-1283-2 2010-1283-6 |
Standard Package | 5,000 |