PMC-1001THL1015 | ||
---|---|---|
DigiKey Part Number | 2010-1279-2-ND - Tape & Reel (TR) 2010-1279-1-ND - Cut Tape (CT) 2010-1279-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMC-1001THL1015 | |
Description | SWITCH REED SPST-NO 700MA 130V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 4AT | |
Current - Switching | 700mA (AC/DC) | |
Voltage - Switching AC | 130 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.768" (19.50mm) | |
Size - Body | 0.610" L x 0.114" W x 0.110" H (15.50mm x 2.90mm x 2.80mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 1A (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.76000 | ¥12.76 |
10 | ¥12.29200 | ¥122.92 |
25 | ¥11.55400 | ¥288.85 |
100 | ¥9.98100 | ¥998.10 |
250 | ¥9.09632 | ¥2,274.08 |
500 | ¥8.45714 | ¥4,228.57 |
1,000 | ¥7.86708 | ¥7,867.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.12954 | ¥17,823.85 |
5,000 | ¥6.63785 | ¥33,189.25 |
12,500 | ¥6.14616 | ¥76,827.00 |