3274222 | ||
---|---|---|
DigiKey Part Number | 277-16204-ND | |
Manufacturer | ||
Manufacturer Product Number | 3274222 | |
Description | DISTRIBUTION BLOCK WHITE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 19 Position Terminal Block White Middle 56.0mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 19 | |
Number of Levels | 1 | |
Terminal - Width | 56.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | Block of 9 | |
Housing Color | White | |
Length | 1.110" (28.19mm) | |
Height (Max) | 1.299" (33.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | 3274222 |
Featured Product | PTFIX DIN Rail and Direct Mount Distribution Blocks |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.00000 | ¥63.00 |
10 | ¥58.89800 | ¥588.98 |
50 | ¥54.18580 | ¥2,709.29 |
100 | ¥50.06340 | ¥5,006.34 |
250 | ¥47.70736 | ¥11,926.84 |
500 | ¥44.99130 | ¥22,495.65 |
Attribute | Description |
---|---|
Other Names | PTFIX 6/18X2,5-NS15A WH 277-16204 |
Standard Package | 8 |