3273560 | ||
---|---|---|
DigiKey Part Number | 277-18286-ND | |
Manufacturer | ||
Manufacturer Product Number | 3273560 | |
Description | DISTRIBUTION BLOCK WHITE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Terminal Block White Middle 28.6mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 28.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800 V | |
Current - UL | 32 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | Block of 6 | |
Housing Color | White | |
Length | 2.287" (58.10mm) | |
Height (Max) | 1.276" (32.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm | |
Operating Temperature | -60°C ~ 130°C |
Resource Type | Link |
---|---|
Datasheets | 3273560 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.06000 | ¥54.06 |
10 | ¥50.55700 | ¥505.57 |
50 | ¥46.51320 | ¥2,325.66 |
100 | ¥42.97370 | ¥4,297.37 |
250 | ¥40.95116 | ¥10,237.79 |
500 | ¥38.61980 | ¥19,309.90 |
Attribute | Description |
---|---|
Other Names | PTFIX 12X4-NS35 WH 277-18286 |
Standard Package | 8 |