3273406 | ||
---|---|---|
DigiKey Part Number | 277-15944-ND | |
Manufacturer | ||
Manufacturer Product Number | 3273406 | |
Description | DISTRIBUTION BLOCK WHITE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Terminal Block White Middle 15.6mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 15.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | Block of 3 | |
Housing Color | White | |
Length | 1.110" (28.19mm) | |
Height (Max) | 0.835" (21.20mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | 3273406 |
Featured Product | PTFIX DIN Rail and Direct Mount Distribution Blocks |
PCN Design/Specification | Test Hole, Combination Key 05/Oct/2017 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.23000 | ¥17.23 |
10 | ¥16.13700 | ¥161.37 |
50 | ¥14.84260 | ¥742.13 |
100 | ¥13.71350 | ¥1,371.35 |
250 | ¥13.06756 | ¥3,266.89 |
500 | ¥12.32372 | ¥6,161.86 |
Attribute | Description |
---|---|
Other Names | 277-15944 PTFIX 6X2,5-G WH |
Standard Package | 10 |