3273084 | ||
---|---|---|
DigiKey Part Number | 277-16147-ND | |
Manufacturer | ||
Manufacturer Product Number | 3273084 | |
Description | DISTRIBUTION BLOCK ORANGE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Terminal Block Orange Middle 28.6mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 28.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | - | |
Features | Block of 3 | |
Housing Color | Orange | |
Length | 2.287" (58.10mm) | |
Height (Max) | 1.559" (39.60mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.39000 | ¥24.39 |
10 | ¥22.82900 | ¥228.29 |
50 | ¥21.00260 | ¥1,050.13 |
100 | ¥19.40430 | ¥1,940.43 |
250 | ¥18.49116 | ¥4,622.79 |
500 | ¥17.43850 | ¥8,719.25 |