3240533 | ||
---|---|---|
DigiKey Part Number | 3240533-ND | |
Manufacturer | ||
Manufacturer Product Number | 3240533 | |
Description | CONN KNIFE TERM 10-12 AWG YELLOW | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Yellow Terminals - Knife Connectors 10-12 AWG Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.260" (32.00mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥5.17000 | ¥51.70 |
50 | ¥4.82880 | ¥241.44 |
100 | ¥4.44270 | ¥444.27 |
250 | ¥4.10440 | ¥1,026.10 |
500 | ¥3.91138 | ¥1,955.69 |
1,000 | ¥3.66995 | ¥3,669.95 |
Attribute | Description |
---|---|
Other Names | C-BCSI 6/18X4 5 |
Standard Package | 50 |