3240047 | ||
---|---|---|
DigiKey Part Number | 277-9651-ND | |
Manufacturer | ||
Manufacturer Product Number | 3240047 | |
Description | CONN KNIFE TERM 10-12 AWG YELLOW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Yellow Terminals - Knife Connectors 10-12 AWG Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.260" (32.00mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.67000 | ¥6.67 |
10 | ¥6.47900 | ¥64.79 |
50 | ¥6.05840 | ¥302.92 |
100 | ¥5.57380 | ¥557.38 |
250 | ¥5.14976 | ¥1,287.44 |
500 | ¥4.90734 | ¥2,453.67 |
1,000 | ¥4.60434 | ¥4,604.34 |
2,500 | ¥4.20719 | ¥10,517.97 |