3212390 | ||
---|---|---|
DigiKey Part Number | 277-9804-ND | |
Manufacturer | ||
Manufacturer Product Number | 3212390 | |
Description | TERM BLK PLUG 4POS 3.5MM GRAY | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Gray Plug Connection 3.5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.090" (78.49mm) | |
Height (Max) | 1.555" (39.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥16.34900 | ¥163.49 |
50 | ¥15.27760 | ¥763.88 |
100 | ¥14.05570 | ¥1,405.57 |
250 | ¥12.98596 | ¥3,246.49 |
500 | ¥12.37492 | ¥6,187.46 |
1,000 | ¥11.67039 | ¥11,670.39 |