
3211911 | |
|---|---|
DigiKey Part Number | 277-3211911-ND |
Manufacturer | |
Manufacturer Product Number | 3211911 |
Description | PTTB 4-TG BU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Blue 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3211911 Models |
Category | Current - IEC 28 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Disconnect Type Open | Color Blue |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3211909 | Phoenix Contact | 0 | 277-3211909-ND | ¥43.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥46.31720 | ¥2,315.86 |


