RMB | USD

Obsolete item.
cms-photo-not-available

3063015

Digi-Key Part Number
3063015-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
3063015
Supplier
Description
SEALING FRAME BLACK
Detailed Description
Sealing Frame For CLIPLINE KEL Cable Sleeves
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Sealing Frame
For Use With/Related Products
CLIPLINE KEL Cable Sleeves
Material
Polyamide (PA), Nylon
Features
2.28"" W x 4.72"" L (58.00mm x 120.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesKEL 16/2
Standard Package10