3046333 | ||
---|---|---|
DigiKey Part Number | 277-3794-ND | |
Manufacturer | ||
Manufacturer Product Number | 3046333 | |
Description | CONN TERM BLK FEED THRU 6-20 AWG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 6-20 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Resource Type | Link |
---|---|
Datasheets | 3046333 |
Video File | Terminal Blocks from Phoenix Contact – Well Tested |
Featured Product | Build with Confidence |
HTML Datasheet | 3046333 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.43000 | ¥19.43 |
10 | ¥18.95000 | ¥189.50 |
50 | ¥17.71400 | ¥885.70 |
100 | ¥16.29620 | ¥1,629.62 |
250 | ¥15.05600 | ¥3,764.00 |
500 | ¥14.34778 | ¥7,173.89 |
1,000 | ¥13.53093 | ¥13,530.93 |
Attribute | Description |
---|---|
Other Names | 277-3794 UT 10 GN UT10GN 3046333-ND |
Standard Package | 50 |