3006027 | ||
---|---|---|
DigiKey Part Number | 277-3287-ND | |
Manufacturer | ||
Manufacturer Product Number | 3006027 | |
Description | CONN TERM BLK END PLATE RAIL GRY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate, Rail Type For CLIPLINE UK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 3006027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UK Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.00000 | ¥16.00 |
10 | ¥15.54300 | ¥155.43 |
50 | ¥14.52800 | ¥726.40 |
100 | ¥13.36430 | ¥1,336.43 |
250 | ¥12.34780 | ¥3,086.95 |
500 | ¥11.76700 | ¥5,883.50 |
1,000 | ¥11.09710 | ¥11,097.10 |