3003101 | ||
---|---|---|
DigiKey Part Number | 277-3321-ND | |
Manufacturer | ||
Manufacturer Product Number | 3003101 | |
Description | CONN TERM BLK END PLATE RAIL BLU | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate, Rail Type For CLIPLINE UK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 3003101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UK Series | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.23000 | ¥9.23 |