3002790 | ||
---|---|---|
DigiKey Part Number | 277-15815-ND | |
Manufacturer | ||
Manufacturer Product Number | 3002790 | |
Description | DISTRIBUTION BLOCK PINK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 18 Position Terminal Block Pink Middle 37.4mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 18 | |
Number of Levels | 1 | |
Terminal - Width | 37.4mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 450 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | Block of 3 | |
Housing Color | Pink | |
Length | 0.850" (21.60mm) | |
Height (Max) | 0.697" (17.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -60°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.34000 | ¥46.34 |
10 | ¥45.09600 | ¥450.96 |
50 | ¥42.14500 | ¥2,107.25 |
100 | ¥38.77370 | ¥3,877.37 |
250 | ¥35.82332 | ¥8,955.83 |
500 | ¥34.13768 | ¥17,068.84 |
1,000 | ¥32.19417 | ¥32,194.17 |