2986229 | ||
---|---|---|
DigiKey Part Number | 277-3030-ND | |
Manufacturer | ||
Manufacturer Product Number | 2986229 | |
Description | CONTROL SAFETY GEN PURPOSE 24V | |
Customer Reference | ||
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | 2986229 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Controller Type | General Purpose | |
Number of Inputs and Type | 20 - Digital | |
Safety Outputs and Type | Solid State (4) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | Grounded Switching Output, Test Output | |
Approval Agency | cUL, cULus, UL | |
Weight | 0.661 lb (299.82 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,698.36000 | ¥7,698.36 |