2986038 | ||
---|---|---|
DigiKey Part Number | 277-2534-ND | |
Manufacturer | ||
Manufacturer Product Number | 2986038 | |
Description | CONTROL SAFETY GEN PURPOSE 24V | |
Customer Reference | ||
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | 2986038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Controller Type | General Purpose | |
Number of Inputs and Type | 12 - Digital | |
Safety Outputs and Type | Solid State (4) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | Selectable I/O | |
Approval Agency | cUL, cULus, UL | |
Weight | 0.393 lb (178.26 g) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Phoenix Contact Product Complaince |
Featured Product | Build with Confidence |
CAD Models | 2986038 Models |
PCN Obsolescence/ EOL | End of Life 21/DEC/2021 |
PCN Packaging | Mult Dev Seal Label Chg 24/May/2018 |
HTML Datasheet | |
EDA Models | 2986038 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,720.95000 | ¥4,720.95 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1105522 | Phoenix Contact | 9 | 277-1105522-ND | ¥3,104.23000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 277-2534 |
Standard Package | 1 |