2970743 | ||
---|---|---|
DigiKey Part Number | 2970743-ND | |
Manufacturer | ||
Manufacturer Product Number | 2970743 | |
Description | I/O MODULE RACK CHANNEL | |
Customer Reference | ||
Detailed Description | I/O Module Rack 4 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Number of Channels | 4 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail |
Resource Type | Link |
---|---|
Datasheets | 2970743 |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Environmental Information | Phoenix Contact Product Complaince |
HTML Datasheet | 2970743 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | UMK- 4 RM 24/KSR-24/21 |
Standard Package | 1 |