Terminal Block Connector 4 Position Feed Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through
2941662
2941662

2941662

DigiKey Part Number
2941662-ND
Manufacturer
Manufacturer Product Number
2941662
Description
CONN TERM BLK FEED THROUGH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through
Datasheet
 Datasheet
EDA/CAD Models
2941662 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Phoenix Contact
Number of Levels
2; Connected
Series
Terminal - Width
6.2mm
Packaging
Bulk
Termination Style
Screw
Part Status
Active
Features
NAMUR - 10K, 1K Resistors
Type
Feed Through
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥267.62000¥267.62