2904372 | ||
---|---|---|
DigiKey Part Number | 277-10208-ND | |
Manufacturer | ||
Manufacturer Product Number | 2904372 | |
Description | AC/DC DIN RAIL SUPPLY 24V 240W | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2904372 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20, Load Sharing, Universal Input | |
Size / Dimension | 4.92" L x 1.77" W x 5.12" H (125.0mm x 45.0mm x 130.0mm) | |
Approval Agency | CB, cULus, cURus | |
Minimum Load Required | - |