2903791 | ||
---|---|---|
DigiKey Part Number | 277-14863-ND | |
Manufacturer | ||
Manufacturer Product Number | 2903791 | |
Description | INTERFACE MOD HDR 26POS 14-26AWG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 26 | |
Features | - | |
Voltage - Rated | 60VAC/DC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.248" (57.10mm) | |
Width | 2.984" (75.79mm) | |
Wire Gauge | 14-26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.47000 | ¥490.47 |
10 | ¥451.23100 | ¥4,512.31 |
50 | ¥416.89500 | ¥20,844.75 |
100 | ¥397.27690 | ¥39,727.69 |