2902066 | ||
---|---|---|
DigiKey Part Number | 277-14813-ND | |
Manufacturer | ||
Manufacturer Product Number | 2902066 | |
Description | MINI MCR-2-PTB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2902066 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Terminal Block |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | 2902066 Models |
PCN Assembly/Origin | CCC approval 16/OCT/2020 |
HTML Datasheet | 2902066 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥698.89000 | ¥698.89 |
10 | ¥679.51500 | ¥6,795.15 |
Attribute | Description |
---|---|
Other Names | MINI MCR-2-PTB 2902066-ND 277-14813 |
Standard Package | 1 |