2901879 | ||
---|---|---|
DigiKey Part Number | 2901879-ND | |
Manufacturer | ||
Manufacturer Product Number | 2901879 | |
Description | FLKM-PA-2D15/HW/DI/C300 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Adapter PLC C300 To D-Sub, Male Pins (2), 15 Pos, 2 Rows | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC C300 | |
Convert To (Adapter End) | D-Sub, Male Pins (2), 15 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,728.40000 | ¥1,728.40 |