2900190 | ||
---|---|---|
DigiKey Part Number | 2900190-ND | |
Manufacturer | ||
Manufacturer Product Number | 2900190 | |
Description | I/O MODULE RACK CHANNEL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | I/O Module Rack 16 Channel | |
Datasheet | Datasheet | |
EDA/CAD Models | 2900190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Channels | 16 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | DIN Rail |
Resource Type | Link |
---|---|
Datasheets | 2900190 |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Environmental Information | Phoenix Contact Product Complaince |
CAD Models | 2900190 Models |
PCN Other | Multiple series Mechanical 5/30/2014 |
HTML Datasheet | 2900190 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,050.81000 | ¥8,050.81 |
10 | ¥7,406.72400 | ¥74,067.24 |
Attribute | Description |
---|---|
Other Names | UM- D37SUB/M/HC3/16DO/MR/SI/Z |
Standard Package | 1 |