2891156 | ||
---|---|---|
DigiKey Part Number | 277-11938-ND | |
Manufacturer | ||
Manufacturer Product Number | 2891156 | |
Description | FO CONVERTER LC DUPLEX | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 40km | |
MTU | - | |
Voltage - Input | 12 ~ 48VDC | |
Connector Type | RJ45, LC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP20 | |
Operating Temperature | -40°C ~ 75°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,583.93000 | ¥7,583.93 |
10 | ¥6,977.19600 | ¥69,771.96 |