2865382 | ||
---|---|---|
DigiKey Part Number | 277-16770-ND | |
Manufacturer | ||
Manufacturer Product Number | 2865382 | |
Description | TRANSDUCER MEASURING 0/4-20MA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 375V | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Phoenix Contact Product Complaince |
PCN Design/Specification | Multiple Devices Color 22/Feb/2019 |
PCN Assembly/Origin | CCC approval 16/OCT/2020 |
HTML Datasheet | 2865382 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,447.49000 | ¥3,447.49 |
10 | ¥3,351.71800 | ¥33,517.18 |
Attribute | Description |
---|---|
Other Names | 2865382-ND 277-16770 MACX MCR-EX-SL-RPSS-2I-2I |
Standard Package | 1 |