
2853776 | |
|---|---|
DigiKey Part Number | 2853776-ND |
Manufacturer | |
Manufacturer Product Number | 2853776 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Filler Plug 0.689" W (17.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2853776 Models |
Category | Type Filler Plug |
Manufacturer Phoenix Contact | For Use With/Related Products 17.5mm Wide Housing |
Series | Size / Dimension 0.689" W (17.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.22000 | ¥82.20 |




