2838775 | ||
---|---|---|
DigiKey Part Number | 277-7042-ND | |
Manufacturer | ||
Manufacturer Product Number | 2838775 | |
Description | TVS DEVICE MIXED PROT PLUG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Rail, Channel | |
Package / Case | Module | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | 2838775 |
Environmental Information | Phoenix Contact Product Complaince |
PCN Design/Specification | |
PCN Packaging | Mult Devs Label Color 30/Aug/2022 |
HTML Datasheet | 2838775 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,028.13000 | ¥2,028.13 |
10 | ¥1,971.79100 | ¥19,717.91 |
Attribute | Description |
---|---|
Other Names | PT5-HF-12DC-ST PT 5-HF-12DC-ST 2838775-ND 277-7042 |
Standard Package | 1 |