2703114 | ||
---|---|---|
DigiKey Part Number | 2703114-ND | |
Manufacturer | ||
Manufacturer Product Number | 2703114 | |
Description | CONN TERM BLK TRANSF ORAN 2P | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | CLIPLINE Series |
Resource Type | Link |
---|---|
Environmental Information | Phoenix Contact Product Complaince |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥80.33500 | ¥4,016.75 |
Attribute | Description |
---|---|
Other Names | TRK10OG |
Standard Package | 50 |