2702542 | ||
---|---|---|
DigiKey Part Number | 2702542-ND | |
Manufacturer | ||
Manufacturer Product Number | 2702542 | |
Description | CONN TERM BLK TRANSFORMER GRY 6P | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | CLIPLINE Series |
Resource Type | Link |
---|---|
Datasheets | 2702542 |
Environmental Information | Phoenix Contact Product Complaince |
HTML Datasheet | 2702542 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥39.14320 | ¥1,957.16 |
Attribute | Description |
---|---|
Other Names | TRKS 4/3 GY |
Standard Package | 50 |