2281209 | ||
---|---|---|
DigiKey Part Number | 277-4894-ND | |
Manufacturer | ||
Manufacturer Product Number | 2281209 | |
Description | INTERFACE MOD DSUB FMALE 25POS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 25 | |
Features | Label Holder | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 3.102" (78.79mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |
Resource Type | Link |
---|---|
Datasheets | 2281209 |
Environmental Information | Phoenix Contact Product Complaince |
HTML Datasheet | 2281209 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,151.61000 | ¥2,151.61 |
10 | ¥1,979.47300 | ¥19,794.73 |
Attribute | Description |
---|---|
Other Names | FLKM-D25SUB/B 277-4894 FLKM-D25 SUB/B 2281209-ND |
Standard Package | 1 |