2281199 | ||
---|---|---|
DigiKey Part Number | 277-5082-ND | |
Manufacturer | ||
Manufacturer Product Number | 2281199 | |
Description | INTERFACE MOD DSUB FMALE 15POS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 15 | |
Features | Label Holder | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 1.772" (45.00mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,197.33000 | ¥2,197.33 |
10 | ¥2,021.54200 | ¥20,215.42 |