2200961 | ||
---|---|---|
DigiKey Part Number | 2200961-ND | |
Manufacturer | ||
Manufacturer Product Number | 2200961 | |
Description | PANEL MOUNT BASE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Housing 38.976" W x 1.697" H (990.00mm x 28.10mm) Unpainted | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 990mm Wide Housing | |
Size / Dimension | 38.976" W x 1.697" H (990.00mm x 28.10mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
Resource Type | Link |
---|---|
Datasheets | 2200961 |
Environmental Information | Phoenix Contact Product Complaince |
HTML Datasheet | 2200961 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 7616.99.5190 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥810.42000 | ¥810.42 |
Attribute | Description |
---|---|
Other Names | UM-ALU 4 AU45 L990 |
Standard Package | 1 |